text.skipToContent text.skipToNavigation

Manufacturer Part #

10127720-081LF

Minitek® Pwr 3 mm 8 Position Dual Row Right Angle Non Compatible Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Amphenol Communications Solutions 10127720-081LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,125
USA:
1,125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1125
Multiple Of:
1125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.75
USD
Quantity
Unit Price
1,125
$0.39
2,250
$0.385
3,375
$0.38
4,500+
$0.375
Product Variant Information section