text.skipToContent text.skipToNavigation

Manufacturer Part #

10155504-A008LF

1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 8 Position

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10155504-A008LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Horizontal
Termination: Crimp
Operating Temp Range: -40°C to +130°C
Voltage Rating: 48V
Current Rating: 4A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 3
Gender: Female Receptacle
Type: Receptacle
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4800
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,912.00
USD
Quantity
Unit Price
25
$0.91
75
$0.885
200
$0.865
400
$0.85
1,250+
$0.815
Product Variant Information section