text.skipToContent text.skipToNavigation

Manufacturer Part #

103308-5

20 position 2.54mm Pitch Through Hole Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 103308-5 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 1A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,475
USA:
2,475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
75
$1.10
225
$1.08
750
$1.07
1,500+
$1.05
Product Variant Information section