text.skipToContent text.skipToNavigation

Manufacturer Part #

103638-4

Connector Shrouded Header 5 Positions 2.54mm Solder ST Thru-Hole Tube

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
TE Connectivity 103638-4 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1330
Multiple Of:
1330
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.90
USD
Quantity
Unit Price
1,330+
$1.23
Product Variant Information section