text.skipToContent text.skipToNavigation

Manufacturer Part #

103670-3

AMPMODU 4 Position 2.54 mm Through-Hole Single Row Straight Latching PCB Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TE Connectivity 103670-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Through Hole
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 103670-3 is a AMPMODU 4 Position Through-Hole Single Row Straight Latching PCB Header. It has an operating temperature range of -65°C to +105°C.

The AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment including computers, copiers, commercial printers, appliances, medical equipment, and automotive controls. The product implements Insulation Displacement Contacts (IDC) or Crimp Snap-In contacts to suit customer’s needs.

Features:

  • Product Type = Connector
  • Connector Type = Header
  • Post Size (mm [in]) = 0.64 [.025]
  • PCB Mounting Orientation = Vertical
  • Contact - Rated Current (A) = 3
  • Termination Resistance (m?) = 15
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 4
  • Number of Rows = 1
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Shape = Square
  • Connector Style = Plug
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0

Applications:

  • Medical Instruments
  • Automotive Controls
  • Appliances
  • Commercial Printers
  • Vending
  • Computers
  • Instrumentation & Test Equipment
  • Telecommunications

View the available 103670 Series of Headers

Pricing Section
Global Stock:
5,399
USA:
5,399
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.10
USD
Quantity
Unit Price
42
$0.55
168
$0.535
630
$0.52
1,050
$0.515
2,100+
$0.495
Product Variant Information section