text.skipToContent text.skipToNavigation

Manufacturer Part #

103906-2

AMPMODU 3 Position Single Row 0.1 Inch Right Angle IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103906-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
52
Multiple Of:
52
Total
$41.34
USD
Quantity
Unit Price
52
$0.795
156
$0.775
520
$0.755
1,040
$0.745
2,080+
$0.725
Product Variant Information section