Manufacturer Part #
145015064102863+
5015 Series 64 Position 1 mm Pitch Board to Board Connector System
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 145015064102863+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 145015064102863+ - Technical Attributes
Attributes Table
| No of Positions: | 64 |
| Pitch: | 1 mm |
| Termination: | Solder |
| Type: | Board to Board |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$5.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel