text.skipToContent text.skipToNavigation

Manufacturer Part #

146859-1

AMPMODU Through-Hole Dual Row Straight 2.54 mm Pitch Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 146859-1 - Technical Attributes
Attributes Table
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75000
Multiple Of:
25000
Total
$3,585.00
USD
Quantity
Unit Price
25,000+
$0.0478
Product Variant Information section