text.skipToContent text.skipToNavigation

Manufacturer Part #

15210682601000

68 Position Dual Row 6.25 mm Vacuum Cover Har-Flex Straight Female Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 15210682601000 - Technical Attributes
Attributes Table
No of Positions: 68
Pitch: 1.27 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,589.71
USD
Quantity
Unit Price
1+
$1,589.71
Product Variant Information section