text.skipToContent text.skipToNavigation

Manufacturer Part #

17011542203

Hard Metric Connectors 154 Position Male CPCI Straight

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 17011542203 - Technical Attributes
Attributes Table
No of Positions: 154
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Operating Temp Range: -55°C to +125°C
Current Rating: 1A
Contact Plating: Gold
No of Rows: 7
Gender: Male
Type: Pin Headers
Color: Beige
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.10
USD
Quantity
Unit Price
10
$7.71
30
$7.64
50
$7.61
150
$7.55
250+
$7.49
Product Variant Information section