Manufacturer Part #
172-E15-203R001
172 Series 15 Position Dual Row Female Dip Solder D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
NorComp 172-E15-203R001 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Style/Orientation: | Free Hanging In-line |
| Termination: | Solder |
| Operating Temp Range: | -50°C to +100°C |
| Voltage Rating: | 500V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| Gender: | Female |
| Type: | Receptacle |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 172-E15-203R001 is a 15 Position Solder Cup Female D-Sub Headers.
Product Features:
- Shell: Steel with Tin,nickel plated
- Insulator: Glass-filled thermoplastic
- Stamped contacts:
- Male pins - Brass
- Female pins - Brass
- Plating: Gold flash on entire contact
Applications:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
- Non-removable contacts.
- Nickel shells available only.
- Male shells have indents to provide grounding and additional retention.
- Screw machine contacts offer high reliability.
- Optional mounting hardware available.
View the 172-E15 series of D-Sub
Pricing Section
Global Stock:
400
USA:
400
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$3.62
100
$3.58
150
$3.56
250
$3.54
500+
$3.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole