text.skipToContent text.skipToNavigation

Manufacturer Part #

1744426-3

3 Position 1 Row 2.5 mm Wire to Board Economy Power Right Angle Pin Header Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1744426-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 4.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Friction Lock
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,124.00
USD
Quantity
Unit Price
12,000+
$0.177