text.skipToContent text.skipToNavigation

Manufacturer Part #

178308-2

DYNAMIC D-3 HDR ASSY H 20P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178308-2 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 3.81 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 8A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2400
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,184.00
USD
Quantity
Unit Price
5
$5.00
20
$4.90
40
$4.85
125
$4.76
250+
$4.66
Product Variant Information section