text.skipToContent text.skipToNavigation

Manufacturer Part #

178326-3

12 Position 2 Row 3.81 mm Pitch Through Hole Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178326-3 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3.81 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27,360.00
USD
Quantity
Unit Price
1,200+
$4.56
Product Variant Information section