text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761603-3

AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2408
Product Specification Section
TE Connectivity 2-1761603-3 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Blue
Insulation Resistance: 5000MΩ
Features & Applications
The 2-1761603-3 is a AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header .

Features:

  • Connector
  • LOw Profile 
  • AMP Latch Product line
  • Number of Positions 10
  • Number of Rows are 2
  • Pin Header
  • Centreline is 4.20 mm [0.165 in]
  • Thermoplastic-GF Housing Material 

View the 2-1761603 series of Headers

Pricing Section
Global Stock:
860
USA:
860
On Order:
0
Factory Stock:Factory Stock:
20,800
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
10
$2.30
30
$2.27
75
$2.24
200
$2.21
400+
$2.16