Manufacturer Part #
2-644486-6
MTA-100 6 Position 2.54 mm Single Row Wire to Board Through Hole Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-644486-6 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Friction Lock |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.
APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices
FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-th
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole