text.skipToContent text.skipToNavigation

Manufacturer Part #

2029030-4

4 Position 3.00mm Right Angle Surface Mount Mate-N-Lok Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2029030-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Plug
Termination: Push Pull
Type: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5160
Multiple Of:
215
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,483.00
USD
Quantity
Unit Price
215
$0.725
430
$0.71
860
$0.70
3,225+
$0.675
Product Variant Information section