text.skipToContent text.skipToNavigation

Manufacturer Part #

2106091-2

3 Position 0.059 inch Inverted SMT Through Board Wire to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2106091-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Wire to Board
Mounting Method: PCB Mount
Features & Applications

The 2106091-2 is a 3 Position 0.059 inch Inverted SMT Through Board Wire to Board Connector provides a means to bring power to LED aluminum clad and FR4 boards from the underside of the pc board.

Product Features:

  • Connector Type = Header
  • Connector Design = Inverted
  • Sealed = No
  • Termination Method to PC Board = Surface Mount
  • PCB Mount Retention = With
  • PCB Mount Alignment = Without
  • SMT Compatible = Yes
  • Mount Angle = Vertical
  • Wire/Cable Type = Discrete Wire
  • Mating Post Length (mm [in]) = 2.40 [0.095]
  • Centerline (mm [in]) = 1.50 [0.059]
  • Number of Positions = 3
  • Number of Rows = 1
  • Connector Style = Receptacle
  • Operating Temperature = -30°C to +105°C

Applications:

  • LED lighting controls
  • Indoor and outdoor lighting fixtures
  • General LED illumination fixtures
  • Various non-lighting applications that require wire dress connections below the pc board

View the Complete Family of 2106091 Header Plugs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
11250
Multiple Of:
2250
Total
$7,762.50
USD
Quantity
Unit Price
2,250+
$0.69
Product Variant Information section