text.skipToContent text.skipToNavigation

Manufacturer Part #

231-335/001-000

5 Position 5.08 mm Wire to Board Through Hole Straight Header Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
WAGO 231-335/001-000 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Wire to Board
Color: Orange
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$25.35
USD
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.65
250
$1.63
750+
$1.59
Product Variant Information section