text.skipToContent text.skipToNavigation

Manufacturer Part #

231-339/001-000

9 Position 5.08 mm Wire to Board Through Hole Straight Header Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
WAGO 231-339/001-000 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Orange
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$171.00
USD
Quantity
Unit Price
100
$1.71
200
$1.70
300
$1.69
500
$1.67
1,000+
$1.65
Product Variant Information section