text.skipToContent text.skipToNavigation

Manufacturer Part #

231-734/001-000

4 Position 7.62 mm Through Hole Header Straight Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-734/001-000 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 7.62 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$169.00
USD
Quantity
Unit Price
10
$1.74
30
$1.71
100
$1.69
200
$1.67
500+
$1.63
Product Variant Information section