text.skipToContent text.skipToNavigation

Manufacturer Part #

2319461-3

WireMate 3 Position 5 mm Pitch 24-18 AWG Side Entry 2 Piece Poke In Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2319461-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Poke-in
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Receptacle
Color: White
Mounting Method: Panel Mount
Features & Applications

TE Connectivity’s (TE) BUCHANAN WireMate two-piece poke-in series of connectors provides designers with a three-directional solution for wall-mounting a device. Terminations are easy to make, and present no difficulties even to the novice installer.

The BUCHANAN WireMate series are connectors for use in wall-mounted devices such as smoke alarms or light fittings.

Applications:

  • Thermostats
  • Smoke detectors
  • Control panels
  • Environmental monitors

Features:

  • Current ratings:
    • 5A for 18 AWG wire
    • 3A for 20 to 24 AWG wire
  • 250V AC voltage rating
  • 2mm panel thickness
  • 10mm height from wall plate to PCB
  • UL recognized

Benefits:

The BUCHANAN WireMate is described as a ‘poke-in’ connector, because the terminations are very easy to make.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,562.00
USD
Quantity
Unit Price
200
$1.41
400
$1.40
600
$1.39
1,000+
$1.37
Product Variant Information section