Manufacturer Part #
25.332.3453.1
Single Row 4 Position 5 mm Pitch Right Angle 8113 S /4 W OB Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.332.3453.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.332.3453.1 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Voltage Rating: | 300V |
| Current Rating: | 15A |
| Gender: | Male |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.545
200
$0.53
500
$0.52
1,250
$0.51
2,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole