text.skipToContent text.skipToNavigation

Manufacturer Part #

25.332.3853.1

8113 Series Header 8 Position 5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.332.3853.1 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Female
Type: Terminal Strip
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
50
$1.08
150
$1.05
250
$1.04
1,000
$1.01
1,500+
$0.98
Product Variant Information section