text.skipToContent text.skipToNavigation

Manufacturer Part #

25.354.3353.0

8213 Series Header 3 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.354.3353.0 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5.08 mm
Style/Orientation: Vertical
Termination: Solder
Voltage Rating: 300V
Current Rating: 10A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
100
$1.29
200
$1.28
400
$1.27
1,500+
$1.25
Product Variant Information section