text.skipToContent text.skipToNavigation

Manufacturer Part #

25.600.3253.0

8142 Series 3 Position 5 mm Pitch 12-22 AWG Pluggable Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.600.3253.0 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Plug
Type: Header
Features & Applications

The 25.600.3253.0 is a Part of 8142 Series with 12 Position, 5 mm Pitch, 12-22 AWG Pluggable Eurostyle Terminal Block.

Product Features:

  • Modular spacing: 5 mm
  • Number of poles:12
  • Mating direction towards connector: 90°
  • Nominal cross section: 2.5 mm²
  • Rated current: 8 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 250 V
  • Overvoltage Category III: 200 V
  • Rated impulse voltage: 4
  • wire strip length: 5 mm
  • Minimum cross section solid: 0.14 mm²
  • Maximum cross section solid 4 mm²
  • Cross section UL: 22-12 AWG
  • Voltage UL: 300
  • Current field wiring: 15 A
  • Current factory wiring: 15 A
  • Cross section CSA: 22-12 AWG
  • Voltage CSA: 300 V
  • Current CSA:15 A
  • Type of insulation material: Thermoplastic
  • Colour: Grey
  • Height: 13 mm
  • Length: 60 mm
  • Depth: 11.5 mm
  • Material attachment screw: Steel
  • Material contact base: CuSn
  • Material contact surface: Sn

View the Complete 8142 Series of Terminal Blocks

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
50
$2.36
150
$2.33
200
$2.32
500
$2.29
750+
$2.26
Product Variant Information section