text.skipToContent text.skipToNavigation

Manufacturer Part #

25.627.3553.0

5 Position 3.81mm Pitch Solder RA Thru-Hole Wire to Board HDR Connector

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.627.3553.0 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3.81 mm
Style/Orientation: Plug
Termination: Solder
Current Rating: 8A
Contact Plating: Silver
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.00
USD
Quantity
Unit Price
10
$1.87
30
$1.84
100
$1.81
200
$1.79
500+
$1.75
Product Variant Information section