text.skipToContent text.skipToNavigation

Manufacturer Part #

25SH-B-04-TR

4 Position 2.5mm Right Angle Header Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Adam Tech 25SH-B-04-TR - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.50 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Mating Type: Friction Lock
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$47.10
USD
Quantity
Unit Price
1,000
$0.0471
3,000
$0.0459
5,000
$0.0453
20,000
$0.0438
30,000+
$0.0428
Product Variant Information section