text.skipToContent text.skipToNavigation

Manufacturer Part #

2SH-C-02-TR

SH Series 2 Position 2 mm Right Angle Through Hole Side Entry Shrouded Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2506
Product Specification Section
Adam Tech 2SH-C-02-TR - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.10
USD
Quantity
Unit Price
1,000
$0.0271
4,000
$0.0263
10,000
$0.0257
25,000
$0.0252
40,000+
$0.0244