Manufacturer Part #
3-1761606-3
AMP-LATCH Dual Row 40 Position 2.54 mm Pitch Straight Through-Hole Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
TE Connectivity 3-1761606-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1761606-3 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 3-1761606-3 is a AMP-LATCH 40 Position Through-Hole Dual Row Straight Pin Header .
Features:
- Connector
- Header
- Pin type
- AMPLATCH product Line
- PreLoaded
- Number of Positions 40
- Number of Rows 2
- Centreline is 2.54 mm [0.100 in]
View the 3-1761606 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
9+
$6.64
Product Variant Information section
Available Packaging
Package Qty:
9 per Tube
Mounting Method:
Through Hole