text.skipToContent text.skipToNavigation

Manufacturer Part #

3-178141-3

Dynamic Series 6 Position Dual Row Through Hole 0.150 inch Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-178141-3 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.81 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 9.5A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1610
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,504.40
USD
Quantity
Unit Price
23
$4.24
69
$4.17
115
$4.14
230
$4.10
460+
$4.04
Product Variant Information section