text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794636-6

6 Position Header 0.118" (3.00mm) Surface Mount Tin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TE Connectivity 3-794636-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: -40A to +105A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
175
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.25
USD
Quantity
Unit Price
175
$1.07
350
$1.06
875
$1.05
1,750+
$1.04
Product Variant Information section