text.skipToContent text.skipToNavigation

Manufacturer Part #

335-10-120-00-160000

single row "0.070 profile pin header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 335-10-120-00-160000 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$574.50
USD
Quantity
Unit Price
2
$11.82
5
$11.72
20
$11.58
50
$11.49
125+
$11.32
Product Variant Information section