text.skipToContent text.skipToNavigation

Manufacturer Part #

350428-1

Universal MATE-N-LOK 2 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2544
Product Specification Section
TE Connectivity 350428-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications
The 350428-1 is a Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header .

Product Features:

  • Connector 
  • Header
  • Plug 
  • Universal MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 6.35 mm [0.250 in]
  • Number of Positions 2
  • With Mating Retention
  • Nylon Housing material
  • Pin Contact Type 

View the 350428 series of Headers

Pricing Section
Global Stock:
2,339
USA:
2,339
3,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25