text.skipToContent text.skipToNavigation

Manufacturer Part #

350430-1

Universal MATE-N-LOK 4 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2447
Product Specification Section
TE Connectivity 350430-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

Tyco Electronics MATE-N-LOK II (Soft Shell Pin and Socket Connectors) family of connectors can be found in use throughout the world in applications ranging from computers and computer peripherals, to domestic appliances, all the way to industrial equipment.

MATE-N-LOK II provides a highly reliable and economic means of consolidating multiple-lead connections across numerous applications.

MATE-N-LOK II Headers and Housings offer 2 to 15 circuits with a centerline of 0.25” (6.35 mm), each capable of carrying a max current of 19 amps.  Choose between PCB Mount (through-hole), Panel or Free Hanging to suite your application requirements.

Product Facts

  • Ultimate reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Available in 2 thru 15 circuit sizes for free hanging or panel mount wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • Enclosed contacts for shock protection
  • F-Crimp terminals accept 30-10 AWG [.05 -5.0 mm2] wire sizes
  • Contacts available in strip and loose form
  • Lanceless contacts for tangle-free handling
  • Insulation capability to .200 [5.08] diameter
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Tin or duplex gold plated contacts
  • Contacts are on .250 [6.35] centerline spacing
  • Not for interrupting current

Performance Characteristics

  • Dielectric Withstanding Voltage - 5.0 KV AC or DC between adjacent circuits initially
  • Insulation Resistance - 1000 megohms minimum between adjacent circuits
  • Voltage Rating - 600 V AC or DC
  • Connector Mating - Split Pin—1.5 lb. max. per circuit
  • Connector Unmating - Split Pin—0.5 lb. min. per circuit
  • Contact Insertion Force - 3.0 lb. max. per contact unassembled
  • Contact Retention - 35 lb. min. per contact
  • Durability - 50 cycles, mating and unmating

350430-1 is a Universal MATE-N-LOK II Header providing 4 circuits which are preloaded with PCB Mount, through-hole pin contacts each capable of carrying 19 amps (max. – see datasheet).  This is a white nylon header with a secure positive lock mating feature.

For suitable mating options see Related Products.  Accessories (where available) can be viewed in the Accessory Tab above.

Pricing Section
Global Stock:
3,158
USA:
3,158
10,158
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.445
300
$0.44
750
$0.43
2,000+
$0.415