text.skipToContent text.skipToNavigation

Manufacturer Part #

350827-1

Universal MATE-N-LOK 6 Position Dual Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TE Connectivity 350827-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications
The 350827-1 is a Universal MATE-N-LOK 6 Position Through-Hole Dual Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Numberof Positions 6
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]
  • Industry application are Networking (Communications­), Power (Multi-User), RAILWAYPRODS, TESTANDMEASURE, TMBoard2Board, TMPOWERP, TMWIRE2BOARD

View the 350827 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
400
$0.855
800
$0.84
1,200
$0.835
1,600
$0.825
2,000+
$0.81
Product Variant Information section