text.skipToContent text.skipToNavigation

Manufacturer Part #

350831-1

Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350831-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3400
Multiple Of:
3400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,159.00
USD
Quantity
Unit Price
3,400+
$0.635
Product Variant Information section