text.skipToContent text.skipToNavigation

Manufacturer Part #

374954-E

MSPPM 5 F THR F4 B A V 137 094 * E008 J

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
TE Connectivity 374954-E - Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 18A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Female
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,940.00
USD
Quantity
Unit Price
400+
$4.85
Product Variant Information section