Manufacturer Part #
38.203
3 Position 7.62 mm Pitch 400 V 12 A Through Hole Vertical Header Closed Ends
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 38.203 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 38.203 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 7.62 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Voltage Rating: | 400V |
| Current Rating: | 12A |
| Material: | Polyamide |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Green |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.79
75
$0.77
200
$0.75
400
$0.74
1,250+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
100 per Box