text.skipToContent text.skipToNavigation

Manufacturer Part #

440054-2

HPI Series 2 Position 2 mm Pitch Single Row Through Hole Vertical Post Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
TE Connectivity 440054-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Press-fit
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,169
USA:
18,169
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.88
USD
Quantity
Unit Price
750
$0.0265
2,000
$0.0259
5,000
$0.0253
12,500
$0.0248
30,000+
$0.0237
Product Variant Information section