text.skipToContent text.skipToNavigation

Manufacturer Part #

499-10-206-10-008000

6 Position 1.0 mm Right ANgle Through Hole Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 499-10-206-10-008000 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
134
Multiple Of:
134
Total
$936.66
USD
Quantity
Unit Price
134
$6.99
268+
$6.93
Product Variant Information section