text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102202-2

AMPMODU 5 Position 2.54 mm Single Row Through-Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TE Connectivity 5-102202-2 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The 5-102202-2 is a AMPMODU 5 Position Through-Hole Single Row Straight .100 Inch Shrouded Header . 

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 5
  • Number of Rows are 1
  • Mating Post Length = 6.10 mm

View the 5-102202 series of Header

Pricing Section
Global Stock:
7,842
USA:
7,842
4,896
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
34
Multiple Of:
34
Total
$37.74
USD
Quantity
Unit Price
34
$1.11
102
$1.08
340
$1.05
680
$1.03
1,360+
$0.995
Product Variant Information section