text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102202-7

AMPMODU 10 Position Through-Hole Single Row Straight .100 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-102202-7 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The 5-102202-7 is a AMPMODU 10 Position Through-Hole Single Row Straight .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 10
  • Number of Rows are 1
  • Applies to PCB

View the 5-102202 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2592
Multiple Of:
18
Total
$4,380.48
USD
Quantity
Unit Price
18
$1.79
72
$1.76
180
$1.74
450
$1.72
720+
$1.69
Product Variant Information section