text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103635-5

AMPMODU 6 Position Single Row Right Angle Latching IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
TE Connectivity 5-103635-5 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: IDC Latch Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,180
USA:
4,180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.45
USD
Quantity
Unit Price
30
$0.715
120
$0.695
450
$0.675
750
$0.665
1,500+
$0.645
Product Variant Information section