text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103673-2

3 Position Single Row 2.54 mm Pitch Right Angle Male Pin Shrouded Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TE Connectivity 5-103673-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,832
USA:
4,832
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
52
Multiple Of:
52
Total
$21.58
USD
Quantity
Unit Price
52
$0.415
208
$0.405
780
$0.395
1,300
$0.39
2,600+
$0.375
Product Variant Information section