text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104363-2

AMPMODU 3 Position Single Row Vertical Polarized/Latching IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2402
Product Specification Section
TE Connectivity 5-104363-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: IDC Latch Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-104363-2 is a AMPMODU 3 Position Through-Hole Single Row Straight .100 Inch Header. Its Operating Temperature Ranges from -65°C – +105°C.

The AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment including computers, copiers, commercial printers, appliances, medical equipment, and automotive controls.

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Post Size (mm [in]) = 0.64 [.025]
  • PCB Mounting Orientation = Vertical
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • PCB Mount Style = Through Hole (SMT Compatible)
  • PCB Mount Retention = Without
  • Connector Series = MTE
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 3
  • Number of Rows = 1
  • Contact - Rated Current (A) = 3
  • Termination Resistance (m?) = 15

View the Available 5-104363 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3744
Multiple Of:
52
Total
$2,171.52
USD
Quantity
Unit Price
52
$0.64
208
$0.62
520
$0.61
1,300
$0.60
2,080+
$0.58