text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104363-7

AMPMODU 8 Position 2.54 mm Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
TE Connectivity 5-104363-7 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-104363-7 is a AMPMODU 8 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 8
  • Number of Rows are 1
  • IDC termination method

View the 5-104363 series of Header

Pricing Section
Global Stock:
2,361
USA:
2,361
9,330
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
23
Multiple Of:
23
Total
$23.92
USD
Quantity
Unit Price
23
$1.04
92
$1.01
345
$0.975
575
$0.965
1,150+
$0.93
Product Variant Information section