text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146256-5

AMPMODU 10 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
TE Connectivity 5-146256-5 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-146256-5 is a AMPMODU 10 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 10
  • Number of Rows are 2
  • Applies to PCB

View the 5-146256 series of Header

Pricing Section
Global Stock:
8,197
USA:
8,197
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
40
$0.665
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section