text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146256-8

16 MODII HDR DRST B/A .100CL L

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity 5-146256-8 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Material: LCP
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,841
USA:
3,841
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.52
USD
Quantity
Unit Price
1
$1.52
30
$1.50
100
$1.48
250
$1.46
750+
$1.42
Product Variant Information section