text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146869-1

AMPMODU 1 Position Through-Hole Dual Straight .100 Inch Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5-146869-1 is a AMPMODU 1 Position Through-Hole Single Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header type Reeled Breakaway
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 1
  • Number of Rows are 2
  • Mating post length is 5.84 mm
  • Applies to PCB

View the 5-146869 series of Header 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
25000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,555.00
USD
Quantity
Unit Price
25,000+
$0.0511
Product Variant Information section